Multicomp SPC20656 technical specifications.
| Color | Black |
| Connector Type A | Plug, TNC |
| Connector Type B | Plug, TNC |
| Impedance | 50R |
| Length | 305mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20656 to view detailed technical specifications.
No datasheet is available for this part.