Multicomp SPC20693 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Impedance | 50R |
| Insulation Material | Polyolefin |
| Length | 1.83m |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC20693 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.