Multicomp SPC20819 technical specifications.
| Package/Case | SMB |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug, SMB |
| Impedance | 50R |
| Insulation Material | Polyolefin |
| Length | 914mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.