Multicomp SPC20861 technical specifications.
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | BNC, Plug |
| Impedance | 50R |
| Length | 914mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC20861 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.