Multicomp SPC21092 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Impedance | 75R |
| Length | 1.01m |
| Mount | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21092 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.