Toggle Switch; Switch Operation: On-None-On; Circuitry: SPDT; Contact Voltage AC Max: 250V; Contact Voltage DC Max:...
Multicomp SPC21225 technical specifications.
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC21225 to view detailed technical specifications.
No datasheet is available for this part.