Multicomp SPC21339 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Through Hole |
| Outside Diameter | 3.5mm |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.