Multicomp SPC21345 technical specifications.
| Body Material | Plastic |
| Contact Plating | Silver |
| Gender | Male |
| Outside Diameter | 3.5mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21345 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.