Multicomp SPC21367 technical specifications.
| Current Rating | 5A |
| Gender | Receptacle |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21367 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.