Multicomp SPC21391 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
