Multicomp SPC21395 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.