LAMPHOLDER; Accessory Type:Lamp Holder; For Use With:Miniature Bayonet Base Lamps; Lamp Base Type:Miniature Bayonet; Shell Material:Zinc ;RoHS Compliant: Yes
MountingHolder
Quick Jump:
Technical Specifications
Multicomp SPC21720 technical specifications.
General
Mount
Holder
DC Rated Voltage
28V
Compliance
RoHS
Compliant
Datasheet
Multicomp SPC21720 Datasheet
Download the complete datasheet for Multicomp SPC21720 to view detailed technical specifications.