Multicomp SPC21722 technical specifications.
| Shell Material | Steel |
| Termination | Solder |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21722 to view detailed technical specifications.
No datasheet is available for this part.