Multicomp SPC21723 technical specifications.
| Reach SVHC Compliant | Unknown |
| Shell Material | Zinc |
| Termination | Solder |
| Voltage Rating | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
