Multicomp SPC21741 technical specifications.
| Mount | Screw |
| Operating Supply Voltage | 125V |
| Reach SVHC Compliant | Unknown |
| Shell Material | Steel |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.