Multicomp SPC21761 technical specifications.
| Body Material | Steel |
| Length | 6inch |
| Reach SVHC Compliant | Unknown |
| Shell Material | Steel |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.