Multicomp SPC21766 technical specifications.
| Length | 6inch |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Shell Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21766 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.