Multicomp SPC21775 technical specifications.
| Color | Red |
| Lens Style | Round |
| Mount | Solder |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21775 to view detailed technical specifications.
No datasheet is available for this part.