Multicomp SPC21776 technical specifications.
| Color | Green |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21776 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.