Multicomp SPC21799 technical specifications.
| Color | Black |
| Height | 19mm |
| Housing Color | Black |
| Mount | Screw |
| Thickness | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21799 to view detailed technical specifications.
No datasheet is available for this part.