Multicomp SPC21802 technical specifications.
| Body Plating | Nickel |
| Package/Case | 100 |
| Material | Steel |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.