Multicomp SPC21987 technical specifications.
| Color | White |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC21987 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.