Multicomp SPC22186 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | SP |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC22186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.