
Multicomp SPC22189 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Row Spacing | 7.62mm |
| Series | SP |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC22189 to view detailed technical specifications.
No datasheet is available for this part.