Multicomp SPC23698 technical specifications.
| Body Material | Aluminium |
| Height | 7.5mm |
| Length | 1m |
| Material | Aluminium |
| Reach SVHC Compliant | Unknown |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPC23698 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.