Multicomp SPC24112 technical specifications.
| Body Material | Plastic |
| Color | Black |
| Contact Plating | Tin |
| Gender | Male |
| Number of Contacts | 3 |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC24112 to view detailed technical specifications.
No datasheet is available for this part.