This 1.83m coaxial cable features SMA connectors at both ends, with a 50R impedance and polyolefin insulation material. It is compliant with RoHS regulations. The cable's color is black.
Multicomp SPC25819 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | SMA, Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Insulation Material | Polyolefin |
| Length | 1.83m |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC25819 to view detailed technical specifications.
No datasheet is available for this part.