Multicomp SPC25953 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Insulation Material | Polyolefin |
| Length | 1.22m |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC25953 to view detailed technical specifications.
No datasheet is available for this part.