Multicomp SPC25956 technical specifications.
| Package/Case | SMA |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | SMA, Plug |
| Impedance | 50R |
| Insulation Material | Polyolefin |
| Length | 305mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC25956 to view detailed technical specifications.
No datasheet is available for this part.