Multicomp SPC26545 technical specifications.
| Color | Black |
| Connector Type A | BNC |
| Connector Type B | BNC, Plug |
| Impedance | 50R |
| Length | 305mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC26545 to view detailed technical specifications.
No datasheet is available for this part.