Multicomp SPC4541 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 1.4mm |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC4541 to view detailed technical specifications.
No datasheet is available for this part.