Multicomp SPC4542 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Length | 1.7mm |
| Termination | Crimp |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SPC4542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.