USB TYPE A CONNECTOR, RCPT, 4POS, SOLDER; Connector Type:USB A; Series:-; Gender:Receptacle; No. of Contacts:4; Contact Termination:Through Hole Right Angle; Connector Mounting:PCB; Contact Plating:Gold; Connector Type:USB Type A
MountingThrough Hole
Quick Jump:
Technical Specifications
Multicomp SPC4802 technical specifications.
General
Contact Material
Bronze
Contact Plating
Gold
Gender
Receptacle
Mount
Through Hole
Number of Contacts
4
Orientation
Right Angle
RoHS Compliant
No
Termination
Through Hole
Compliance
RoHS
Not Compliant
Datasheet
Multicomp SPC4802 Datasheet
Download the complete datasheet for Multicomp SPC4802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.