Multicomp SPUL5M/3.2MMBLK technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SPUL5M/3.2MMBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.