Multicomp SR509 technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SR509 to view detailed technical specifications.
No datasheet is available for this part.