This SMC package diode from Multicomp features a maximum forward current of 3A and a maximum repetitive reverse voltage of 90V. It can operate within a temperature range of -55°C to 150°C. The diode is packaged in cut tape and is not Reach SVHC compliant.
Multicomp SS39 technical specifications.
| Package/Case | SMC |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 70A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SS39 to view detailed technical specifications.
No datasheet is available for this part.