Multicomp SVEL2-6 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 24A |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Stud |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | SVE |
| Terminal Material | Copper |
| Termination | Crimp |
| Voltage Rating (AC) | 415V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SVEL2-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.