
MULTICOMP SVP555-TA-4P Mini XLR Audio Connector, Mini XLR, Plug, 4 Contacts, Cable Mount, Metal Body, Gold Plated Contacts
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp SVP555-TA-4P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SVP555-TA-4P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
