Multicomp SVP555H-5P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Plating | Silver |
| Gender | Male |
| Length | 69mm |
| Mount | Cable |
| Number of Contacts | 5 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SVP555H-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
