Multicomp SVP555S-BK-5P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SVP555S-BK-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.