Multicomp SVP556-TA-4P technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SVP556-TA-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.