Multicomp SVP556-TA-L technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 3 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp SVP556-TA-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.