Multicomp SVP563S-2 technical specifications.
| Body Material | Plastic, Metal |
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SVP563S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.