Multicomp SVP563S-M technical specifications.
| Body Material | Metal |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Material | PA |
| Mount | Panel |
| Number of Contacts | 4 |
| Outside Diameter | 4.9mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp SVP563S-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.