Multicomp T23A112ASR2-15 technical specifications.
| Contact Current Rating | 10A |
| Material | Thermoplastic |
| Min Operating Temperature | 97°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp T23A112ASR2-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.