Multicomp T23A125BSR2-15 technical specifications.
| Contact Current Rating | 10A |
| Material | Thermoplastic |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp T23A125BSR2-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.