PSU, IN-LINE, 24VAC, 750MA; Plug Type:Euro; Input Voltage AC Min:-; Input Voltage AC Max:230V; Output Power Max:-; Output Voltage Nom.:24V; Output Current Max:750mA; Power Supply Output Type:Fixed; Output Connector:2.1mm x 5.5mm x 12mm; Applications:General Purpose; Approval Bodies:CE; External Depth:65mm; External Length / Height:53mm; External Width:89mm; Mounting Type:Wall; No. of Outputs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current:750mA; Output Voltage:24V; Power Supply Mounting:Wall; Power Supply Type:External Power Supply; Supply Voltage:230V; Weight:600g
MountingWall
Quick Jump:
Technical Specifications
Multicomp T2403AD technical specifications.
General
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Output Current
750mA
Mount
Wall
Nominal Output Voltage
24V
Number of Outputs
1
Operating Supply Voltage
230V
Output Connector
2.1mm x 5.5mm x 12mm
Output Current
750mA
Output Voltage
24V
Reach SVHC Compliant
No
Weight
600g
Width
89mm
Compliance
RoHS
Compliant
Datasheet
Multicomp T2403AD Datasheet
Download the complete datasheet for Multicomp T2403AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.