Multicomp T6412WAY technical specifications.
| Package/Case | 300 |
| Color | Black |
| Current Rating | 20A |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | T64 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp T6412WAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.