Multicomp TBD238 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 80V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 25W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp TBD238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.