Multicomp TDB-08 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Number of Contacts | 8 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Unknown |
| Series | TDB |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp TDB-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.